
16-bit SAR Analog-to-Digital Converter (ADC) with a 150 kS/s conversion rate. Features a single-ended input and SPI serial interface. Operates from a 3.135V to 3.465V supply voltage, with a maximum power dissipation of 26.4mW. Offers 84dB signal-to-noise ratio and supports bipolar and unipolar polarity. Packaged in a 20-pin SSOP for surface mounting.
Maxim MAX1135BEAP+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 150KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Supply Current | 7mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1135BEAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
