Maxim MAX113CAG+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX113CAG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
