Maxim MAX1144BEAP+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 150KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1144BEAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.