14-bit, 150 kS/s successive approximation analog-to-digital converter (ADC) with a single-ended input. Features SPI, serial, and 3-wire interface compatibility. Operates from a 3.135V to 3.465V supply voltage with a typical supply current of 7mA. Offers an 82dB signal-to-noise ratio (SNR) and supports bipolar and unipolar polarity. Packaged in a 20-pin SSOP for surface mounting. Lead-free and RoHS compliant.
Maxim MAX1145BEAP+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 150KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Current | 7mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1145BEAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.