The MAX1146BCUP-T is a 14-bit successive approximation analog-to-digital converter (ADC) from Maxim. It operates on a nominal 5V supply voltage and is packaged in a 4.40mm x 6.5mm TSSOP-20 package. The device is specified to operate over a temperature range of -40 to 70°C. The ADC accepts analog input voltages between 0 and 4.116V.
Maxim MAX1146BCUP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.116 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1146BCUP-T to view detailed technical specifications.
No datasheet is available for this part.