The MAX1146BEUP is a 14-bit successive approximation analog-to-digital converter with a maximum input voltage of 4.116V and a temperature grade of industrial. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 5V. The device is packaged in a 4.40mm, MO-153-AC, TSSOP-20 package with 20 terminals. It is designed for use in industrial applications.
Maxim MAX1146BEUP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.116 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1146BEUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.