The MAX1148BEUP+ is a 14-bit analog-to-digital converter with a conversion rate of 116 kilosamples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device is designed for surface mount applications and is RoHS compliant. It has a nominal supply current of 1.9 milliamperes and a maximum power dissipation of 879 milliwatts.
Maxim MAX1148BEUP+ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 116KS/s |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 879mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.9mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 116000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1148BEUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.