
The MAX114CAG+T is an 8-bit analog-to-digital converter with a conversion rate of 1MS/s. It has 4 single-ended analog inputs and operates from a single 5.25V supply. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It is rated for operation over a temperature range of 0°C to 70°C with a maximum power dissipation of 40mW.
Maxim MAX114CAG+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX114CAG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
