Maxim MAX1153BEUE+T technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 94KS/s |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 889mW |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Inputs | 10 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 94000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1153BEUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.