8-bit, 8-channel analog-to-digital converter (ADC) with I2C and serial interface. Features 1LSB integral nonlinearity and 49dB signal-to-noise ratio. Operates from a single 4.5V to 5.5V supply with a maximum supply current of 350uA. Surface mountable in an 8-pin QSOP package, this component offers bipolar and unipolar input polarity and a sampling rate of 188KS/s. RoHS compliant with an operating temperature range of -40°C to 85°C.
Maxim MAX11602EEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.651mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Current | 350uA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11602EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.