8-bit, 8-channel serial analog-to-digital converter (ADC) featuring an I2C interface. This surface-mount component operates within a 2.7V to 3.6V supply voltage range and offers a sampling rate of 188 kS/s with an 8-bit resolution. It boasts a signal-to-noise ratio (SNR) of 49dB and supports both bipolar and unipolar input polarity. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Maxim MAX11603EEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11603EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.