8-bit, 12-channel serial analog-to-digital converter (ADC) with I2C interface. Features bipolar and unipolar input polarity, a sampling rate of 188 kS/s, and a signal-to-noise ratio (SNR) of 49dB. Operates from a 4.5V to 5.5V single supply, with a maximum power dissipation of 1.75mW and a supply current of 350µA. Packaged in a 16-QSOP surface-mount case, suitable for operation between -40°C and 85°C.
Maxim MAX11604EEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Current | 350uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11604EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.