8-bit, 12-channel serial Analog-to-Digital Converter (ADC) with a sampling rate of 188 kS/s. Features SPI, I2C, and serial interfaces, supporting bipolar and unipolar inputs. Operates from a single 3.6V supply with a wide temperature range of -40°C to +85°C. Packaged in a 16-QSOP for surface mounting, this RoHS compliant component offers a maximum power dissipation of 1.75mW.
Maxim MAX11605EEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 188KS/s |
| Interface | SPI, I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11605EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.