Maxim MAX11610EEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 670uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11610EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.