10-bit, 12-channel serial analog-to-digital converter (ADC) featuring an I2C interface. This surface-mount QSOP package IC operates from a 2.7V to 3.6V supply voltage, with a maximum power dissipation of 666.7mW. It offers a sampling rate of 94.4 kS/s and a signal-to-noise ratio (SNR) of 60dB, supporting both bipolar and unipolar input polarity. The device operates within a temperature range of -40°C to 85°C and has a typical supply current of 670µA.
Maxim MAX11611EEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 670uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11611EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.