10-bit, 12-channel serial analog-to-digital converter (ADC) featuring an I2C interface. This surface-mount IC offers bipolar and unipolar input polarity, a sampling rate of 94.4 kS/s, and a signal-to-noise ratio (SNR) of 60dB. Operating supply voltage is 3.6V, with a maximum power dissipation of 666.7mW. Packaged in a 16-QSOP, this RoHS-compliant component operates between -40°C and 85°C.
Maxim MAX11611EEE+T technical specifications.
| Package/Case | QSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11611EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.