
12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 94.4kS/s sampling rate. Features include 1LSB Integral Nonlinearity (INL) and 70dB Signal to Noise Ratio (SNR). Operates with a 4.5V to 5.5V supply voltage and a supply current of 670µA. Supports both bipolar and unipolar inputs, with I2C and serial interfaces. Packaged in a compact 8-pin uMAX surface-mount package.
Maxim MAX11612EUA+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 94.4KS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 670uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11612EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
