12-bit Analog-to-Digital Converter (ADC) with a 94.4 kS/s sampling rate and 70dB Signal-to-Noise Ratio (SNR). Features 6 analog input channels, I2C serial interface, and bipolar/unipolar polarity. Operates from a 2.7V to 3.6V supply, consuming 670µA supply current. Integral Nonlinearity is 1 LSB. Surface mount UMAX package with dimensions of 3.1mm x 3.1mm x 0.95mm. RoHS compliant.
Maxim MAX11613EUA+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 94.4KS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 670uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11613EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
