Maxim MAX11613EVKIT+ technical specifications.
| Interface | I2C, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 94400S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11613EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.