
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a serial I2C interface. Features a 94.4 kS/s conversion rate, 1 LSB integral nonlinearity, and 70dB signal-to-noise ratio. Operates from a 4.5V to 5.5V single supply voltage with a typical supply current of 670µA. Packaged in a 16-QSOP surface-mount form factor, suitable for bipolar and unipolar inputs.
Maxim MAX11614EEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Height | 1.651mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 670uA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11614EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.