12-bit Analog-to-Digital Converter (ADC) with I2C interface, offering a sampling rate of 94.4 kS/s. Features a single channel, bipolar/unipolar polarity, and a resolution of 12 bits. Operates from a 3.6V supply voltage with a signal-to-noise ratio of 70dB. Packaged in a 16-QSOP surface-mount format, suitable for operation between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Maxim MAX11615EEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11615EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.