12-bit, 12-channel analog-to-digital converter (ADC) with a 94.4 kS/s conversion rate. Features I2C and serial interface, operating from a 4.5V to 5.5V single supply. Offers 70dB signal-to-noise ratio and supports bipolar and unipolar polarity. Packaged in QSOP for surface mounting, with an operating temperature range of -40°C to +85°C.
Maxim MAX11616EEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 670uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11616EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.