
The MAX11617EEE+T is a 12-bit analog-to-digital converter with a conversion rate of 94.4KS/s. It operates from a single 3.6V supply voltage and is available in a QSOP package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX11617EEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11617EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
