10-bit, 300KS/s Analog-to-Digital Converter (ADC) with a single-ended input and serial SPI interface. Features 4 analog input channels and a unipolar, single supply voltage range of 4.75V to 5.25V. Packaged in a 16-QSOP surface-mount format, this RoHS-compliant IC offers a signal-to-noise ratio of 49dB and operates within a temperature range of -40°C to 85°C.
Maxim MAX11618EEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11618EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.