Maxim MAX11624EEG+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, 3-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 10 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11624EEG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.