12-bit, 300kS/s Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC) with a single-ended input type. Features 4 analog input channels and a serial SPI interface. Operates from a single 3.6V supply and is available in a 16-QSOP surface-mount package. RoHS compliant with a maximum operating temperature of 85°C.
Maxim MAX11627EEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11627EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.