12-bit, 8-channel analog-to-digital converter (ADC) with a 300KS/s sampling rate. Features single-ended input, SPI/3-wire serial interface, and 1LSB integral nonlinearity. Operates from a 2.7V to 3.6V single supply voltage and is available in a surface-mount QSOP package. RoHS compliant with a maximum operating temperature of 85°C.
Maxim MAX11629EEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Height | 1.651mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 3-WIRE, Serial |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11629EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.