16-bit, single-channel analog-to-digital converter (ADC) with a 200 kS/s conversion rate. Features SPI serial interface, unipolar input, and a 4.096V reference. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 444mW. Encased in a UMAX package for surface mounting, this RoHS compliant component offers a signal-to-noise ratio of 90dB.
Maxim MAX1162BEUB+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1162BEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.