12-bit, 16-channel analog-to-digital converter (ADC) with a 300 kS/s sampling rate. Features single-ended input type and SPI, 3-wire serial interface. Operates from a 4.75V to 5.25V single supply voltage. Packaged in a 24-QSOP surface mount configuration. RoHS compliant with an operating temperature range of -40°C to 85°C.
Maxim MAX11632EEG+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, 3-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11632EEG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.