Maxim MAX11633EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 300000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11633EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.