Maxim MAX11643EEG+T technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SSOP |
| Construction | Flat |
| Conversion Rate | 300KS/s |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Interface | SPI, Serial |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11643EEG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.