12-bit, 1-channel analog-to-digital converter (ADC) with a serial I2C interface. Features a 94.4 kS/s sampling rate and 70dB signal-to-noise ratio. Operates from a single 5.5V supply, supporting bipolar and unipolar inputs. Packaged in an 8-UMAX surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Maxim MAX11644EUA+T technical specifications.
| Package/Case | UMAX |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11644EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.