12-bit, single-channel analog-to-digital converter (ADC) with I2C and serial interface. Features 1 LSB integral nonlinearity and 70dB signal-to-noise ratio. Operates from a 2.7V to 3.6V single supply voltage, with a sampling rate of 94.4 kS/s. Packaged in an 8-pin UMAX surface-mount package, measuring 3.1mm x 3.1mm x 0.95mm, with an operating temperature range of -40°C to 85°C.
Maxim MAX11645EUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11645EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
