12-bit, single-channel Analog-to-Digital Converter (ADC) with I2C and Serial interface. Features a 12-bit resolution and a sampling rate of 94.4 kS/s, offering a 70dB Signal-to-Noise Ratio (SNR). Supports bipolar and unipolar input polarity with a single operating supply voltage of 3.6V. Packaged in an 8-pin UMAX surface-mount package, this RoHS compliant component operates from -40°C to 85°C.
Maxim MAX11645EUA+T technical specifications.
| Package/Case | UMAX |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11645EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
