
10-bit, 2-channel SAR Analog-to-Digital Converter (ADC) with a 94.4ksps sampling rate. Features a serial (2-wire, I2C) digital interface and supports both internal and external voltage references. Input type is voltage, with unipolar/bipolar polarity and single-ended/differential input signal types. Housed in an 8-pin uMAX (MSOP) lead-frame SMT package with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm. Operating temperature range is -40°C to 85°C.
Maxim MAX11646EUA+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 10bit |
| Sampling Rate | 94.4ksps |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 2|1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX11646EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.