Maxim MAX11662AUB+T technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11662AUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.