12-Bit, 2-channel Analog-to-Digital Converter (ADC) with a 500kS/s sampling rate. Features single-ended input and SPI serial interface. Operates from a 2.2V to 3.6V supply voltage. Packaged in a UMAX surface mount case, this component offers 12-bit resolution and is RoHS compliant.
Maxim MAX11666AUB+T technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11666AUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
