Maxim MAX11666AUB/V+ technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11666AUB/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.