Maxim MAX11666AUB/V+T technical specifications.
| Package/Case | UMAX |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11666AUB/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.