8-bit Analog-to-Digital Converter (ADC) with a 400 kS/s conversion rate. Features 8 single-ended analog inputs and a parallel interface. Operates with a single 3.6V supply and offers bipolar/unipolar polarity. Packaged in a 28-pin SSOP for surface mounting, this component is lead-free and RoHS compliant.
Maxim MAX117CAI+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX117CAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.