
Maxim MAX11800ETC+ technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11800ETC+ to view detailed technical specifications.
No datasheet is available for this part.