Maxim MAX11811ETP+ technical specifications.
| Interface | I2C, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 152uA |
| Number of Bits | 12 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Series | TacTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11811ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.