Maxim MAX11811GTP/V+T technical specifications.
| Interface | I2C, Serial, 4-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, TacTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11811GTP/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.