Maxim MAX11811TEVS+ technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TacTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11811TEVS+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.