Maxim MAX1181ECM+D technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 80MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 291mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Supply Current | 82mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1181ECM+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.