10-bit, 2-channel, bipolar, pipelined Analog-to-Digital Converter (ADC) with a 20MS/s conversion rate. Features differential input type and a parallel interface. Operates from a 2.7V to 3.6V supply voltage with a maximum power dissipation of 150mW. Packaged in a 48-TQFP surface-mount case, this RoHS compliant component offers 59.5dB Signal-to-Noise Ratio (SNR) and 1.5LSB Integral Nonlinearity (INL).
Maxim MAX1184ECM+D technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 20MS/s |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Supply Type | Single |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1184ECM+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.