The MAX1185ECM-D is a 48-pin TQFP industrial-grade analog-to-digital converter with a 10-bit resolution and a maximum analog input voltage of 1V. It operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has a nominal supply voltage of 3V and is packaged in a 7x7mm, 1mm height TQFP-48 package.
Maxim MAX1185ECM-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1185ECM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.