
8-bit, 8-channel single-ended analog-to-digital converter (ADC) with a 1MS/s sampling rate and 70dB signal-to-noise ratio. Features a parallel interface and unipolar polarity, operating from a 5V power supply. This through-hole component is housed in a PDIP package, with a maximum power dissipation of 1.14W and an operating temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Maxim MAX118CPI+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1000KS/s |
| Height | 4.45mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.14W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Number of Inputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX118CPI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
