The MAX1192ETI-T is an industrial-grade analog-to-digital converter with 8-bit resolution, operating over a temperature range of -40°C to 85°C. It features a quad terminal position and a 28-pin package type, including HVQCCN, LCC28, and .2SQ. The device operates from a nominal supply voltage of 3V and accepts analog input voltages between -0.512V and 0.512V. The MAX1192ETI-T is a single-function device with a proprietary conversion method.
Maxim MAX1192ETI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1192ETI-T to view detailed technical specifications.
No datasheet is available for this part.