Maxim MAX1202AEPP+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 133KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 889mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1202AEPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.